Technical Document
Specifications
Brand
Trident EngineeringSupply Voltage
12 V dc
DC Motor Type
Brushed
Power Rating
13.9 W
Output Speed
189 rpm
Shaft Diameter
6mm
Maximum Output Torque
2.25 Nm
Gearhead Type
Planetary
Current Rating
1.66 A
Length
96mm
Width
38mm
Core Construction
Iron Core
You may be interested in
RS PRO Brushed Geared DC Geared Motor, 13.2 W, 24 V dc, 2.2 Nm, 180 rpm, 6mm Shaft DiameterBrand: RS PRO
165.685 OMREach (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Trident Engineering, 12 V dc, 2.25 Nm, Brushed DC Geared Motor, Output Speed 189 rpm
1
P.O.A.
Trident Engineering, 12 V dc, 2.25 Nm, Brushed DC Geared Motor, Output Speed 189 rpm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Brushed Geared DC Geared Motor, 13.2 W, 24 V dc, 2.2 Nm, 180 rpm, 6mm Shaft DiameterBrand: RS PRO
165.685 OMREach (ex VAT)
Technical Document
Specifications
Brand
Trident EngineeringSupply Voltage
12 V dc
DC Motor Type
Brushed
Power Rating
13.9 W
Output Speed
189 rpm
Shaft Diameter
6mm
Maximum Output Torque
2.25 Nm
Gearhead Type
Planetary
Current Rating
1.66 A
Length
96mm
Width
38mm
Core Construction
Iron Core
You may be interested in
RS PRO Brushed Geared DC Geared Motor, 13.2 W, 24 V dc, 2.2 Nm, 180 rpm, 6mm Shaft DiameterBrand: RS PRO
165.685 OMREach (ex VAT)