Trinamic PANdrive Series Stepper Motor, 7Nm Torque, 55 V, 1.8°, 12.7mm Shaft
Technical Document
Specifications
Brand
TrinamicStep Angle
1.8°
Holding Torque
7Nm
Number Of Wires
4
Supply Voltage
55 V
Shaft Diameter
12.7mm
Series
PANdrive
Distrelec Product Id
30139805
Country of Origin
Germany
604.857 OMR
604.857 OMR Each (ex VAT)
635.100 OMR
635.100 OMR Each (inc. VAT)
1
604.857 OMR
604.857 OMR Each (ex VAT)
635.100 OMR
635.100 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TrinamicStep Angle
1.8°
Holding Torque
7Nm
Number Of Wires
4
Supply Voltage
55 V
Shaft Diameter
12.7mm
Series
PANdrive
Distrelec Product Id
30139805
Country of Origin
Germany