Trumeter LCD Digital Panel Multi-Function Meter for Process meter or a Shunt Meter, 68mm x 68mm

RS Stock No.: 210-2698Brand: TrumeterManufacturers Part No.: APM-MAX-M23-NU-4B-RS
brand-logo
View all in Multi Function Panel Meters

Technical Document

Specifications

Properties Measured

Process meter or a Shunt Meter

Display Type

LCD

Cutout Height

68mm

Cutout Width

68mm

Number Of Digits

4

Depth

45mm

Country of Origin

Malaysia

Stock information temporarily unavailable.

187.748 OMR

187.748 OMR Each (ex VAT)

197.135 OMR

197.135 OMR Each (inc. VAT)

Trumeter LCD Digital Panel Multi-Function Meter for Process meter or a Shunt Meter, 68mm x 68mm

187.748 OMR

187.748 OMR Each (ex VAT)

197.135 OMR

197.135 OMR Each (inc. VAT)

Trumeter LCD Digital Panel Multi-Function Meter for Process meter or a Shunt Meter, 68mm x 68mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Properties Measured

Process meter or a Shunt Meter

Display Type

LCD

Cutout Height

68mm

Cutout Width

68mm

Number Of Digits

4

Depth

45mm

Country of Origin

Malaysia