Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Trumeter Digital Panel Voltmeter AC, LCD Display 4-Digits ±2 %

RS Stock No.: 553-652Brand: TrumeterManufacturers Part No.: DPM822-TW
brand-logo
View all in Voltmeters

Technical Document

Specifications

Current Type

AC

Number Of Digits

4

Display Type

LCD

Cutout Height

33mm

Cutout Width

68mm

Meter Accuracy

±2 %

Analogue Effect

Digits Only

Product details

AC Voltmeter/Ammeter

3 3/4 digit display with 40 segment bargraph
Externally powered from 5 to 16Vdc source
AC voltage input from: 1mV to 300V
Auto-range scales at 400mV, 4V, 40V, 300V max.
Current selectable ranges: 1 to 4000μA; 0.1 to 400mA and 0.1 to 10A
Display of MIN and MAX values
RS-232 communication for data transmission
Dimensions: 72 x 36mm (68 x 33mm panel cut-out)

LCD Digital Panel Meters

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Trumeter Digital Panel Voltmeter AC, LCD Display 4-Digits ±2 %

P.O.A.

Trumeter Digital Panel Voltmeter AC, LCD Display 4-Digits ±2 %
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Current Type

AC

Number Of Digits

4

Display Type

LCD

Cutout Height

33mm

Cutout Width

68mm

Meter Accuracy

±2 %

Analogue Effect

Digits Only

Product details

AC Voltmeter/Ammeter

3 3/4 digit display with 40 segment bargraph
Externally powered from 5 to 16Vdc source
AC voltage input from: 1mV to 300V
Auto-range scales at 400mV, 4V, 40V, 300V max.
Current selectable ranges: 1 to 4000μA; 0.1 to 400mA and 0.1 to 10A
Display of MIN and MAX values
RS-232 communication for data transmission
Dimensions: 72 x 36mm (68 x 33mm panel cut-out)

LCD Digital Panel Meters

You may be interested in