Technical Document
Specifications
Brand
TSLCNumber of LEDs
1
Peak Wavelength
420nm
Radiant Flux
560mW
Viewing Angle
125 °
Lens Shape
Dome
Number of Pins
2
Mounting Type
Surface Mount
Height
2mm
Length
3.45mm
Width
3.45mm
Country of Origin
Taiwan, Province Of China
Product details
TSLC 3535 UV LEDs
The 3535 family from TSLC are a family of high power UV LEDs. They all share the same 3535 footprint with two options of domed lens; the UNL1 with a lower profile and a 125° beam angle or the UNF1 with a higher dome and a narrower 55° beam angle.
The 3535 UV LEDs offer high reliability and high performance. Available in a variety of different UV wavelengths (listed below) makes them ideal for applications such as UV curing and general purpose UV applications.
Features of the 3535 UV LEDs:
3535 footprint - 3.5 x 3.5 mm
SMD package
Domed lens
High power
High reliability
55° or 125° beam angle
TSLC UV colour categories:
U40 – 380 to 390 nm
U50 – 390 to 400 nm
U60 – 400 to 410 nm
U70 – 410 to 420 nm
Ultraviolet (UV) LEDs, TSLC
3.784 OMR
3.784 OMR Each (ex VAT)
3.973 OMR
3.973 OMR Each (inc. VAT)
1
3.784 OMR
3.784 OMR Each (ex VAT)
3.973 OMR
3.973 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | 3.784 OMR |
10 - 49 | 3.267 OMR |
50 - 99 | 3.069 OMR |
100 - 299 | 2.986 OMR |
300+ | 2.948 OMR |
Technical Document
Specifications
Brand
TSLCNumber of LEDs
1
Peak Wavelength
420nm
Radiant Flux
560mW
Viewing Angle
125 °
Lens Shape
Dome
Number of Pins
2
Mounting Type
Surface Mount
Height
2mm
Length
3.45mm
Width
3.45mm
Country of Origin
Taiwan, Province Of China
Product details
TSLC 3535 UV LEDs
The 3535 family from TSLC are a family of high power UV LEDs. They all share the same 3535 footprint with two options of domed lens; the UNL1 with a lower profile and a 125° beam angle or the UNF1 with a higher dome and a narrower 55° beam angle.
The 3535 UV LEDs offer high reliability and high performance. Available in a variety of different UV wavelengths (listed below) makes them ideal for applications such as UV curing and general purpose UV applications.
Features of the 3535 UV LEDs:
3535 footprint - 3.5 x 3.5 mm
SMD package
Domed lens
High power
High reliability
55° or 125° beam angle
TSLC UV colour categories:
U40 – 380 to 390 nm
U50 – 390 to 400 nm
U60 – 400 to 410 nm
U70 – 410 to 420 nm