Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tsubaki BB17-1K-K Cam Clutch 17mm I.D., 40mm O.D., 12mm Race Width

RS Stock No.: 184-5744Brand: TsubakiManufacturers Part No.: BB17-1K-K
brand-logo
View all in Sprag Clutch Bearings

Technical Document

Specifications

Brand

Tsubaki

Inside Diameter

17mm

Outside Diameter

40mm

Torque

43Nm

Race Width

12mm

Series

BB-1K-K

Over-running Speed

1900 (Outer Race) RPM, 3500 (Inner Race) RPM

Dynamic Load Rating

7000N

Static Load Rating

3700N

Keyway

Inner Race

Country of Origin

Japan

Stock information temporarily unavailable.

32.202 OMR

32.202 OMR Each (ex VAT)

33.812 OMR

33.812 OMR Each (inc. VAT)

Tsubaki BB17-1K-K Cam Clutch 17mm I.D., 40mm O.D., 12mm Race Width

32.202 OMR

32.202 OMR Each (ex VAT)

33.812 OMR

33.812 OMR Each (inc. VAT)

Tsubaki BB17-1K-K Cam Clutch 17mm I.D., 40mm O.D., 12mm Race Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Tsubaki

Inside Diameter

17mm

Outside Diameter

40mm

Torque

43Nm

Race Width

12mm

Series

BB-1K-K

Over-running Speed

1900 (Outer Race) RPM, 3500 (Inner Race) RPM

Dynamic Load Rating

7000N

Static Load Rating

3700N

Keyway

Inner Race

Country of Origin

Japan