Tsubaki 08B-2 Duplex Roller Chain, 5m, BS GT4 Winner, ISO 606 (DIN 8187)

RS Stock No.: 183-0864Brand: TsubakiManufacturers Part No.: RS08B-2
brand-logo
View all in Roller Chains

Technical Document

Specifications

Brand

Tsubaki

Chain Type

08B-2

Pitch

12.7mm

Number of Strands

Duplex

Material

Carbon Steel

Chain Series

BS GT4 Winner

Chain Standard

ISO 606 (DIN 8187)

Length

5m

Plate Height

11.8mm

Roller Diameter

8.51mm

Chain Width

7.75mm

Overall Width

32.2mm

Standard

British/European

Weight

1.4kg

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

212.118 OMR

212.118 OMR Each (ex VAT)

222.724 OMR

222.724 OMR Each (inc. VAT)

Tsubaki 08B-2 Duplex Roller Chain, 5m, BS GT4 Winner, ISO 606 (DIN 8187)

212.118 OMR

212.118 OMR Each (ex VAT)

222.724 OMR

222.724 OMR Each (inc. VAT)

Tsubaki 08B-2 Duplex Roller Chain, 5m, BS GT4 Winner, ISO 606 (DIN 8187)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Tsubaki

Chain Type

08B-2

Pitch

12.7mm

Number of Strands

Duplex

Material

Carbon Steel

Chain Series

BS GT4 Winner

Chain Standard

ISO 606 (DIN 8187)

Length

5m

Plate Height

11.8mm

Roller Diameter

8.51mm

Chain Width

7.75mm

Overall Width

32.2mm

Standard

British/European

Weight

1.4kg

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more