Turck, WKC Series M12 Female Connector, 2m Cable Length, 5.9mm Probe

RS Stock No.: 282-4203Brand: TurckManufacturers Part No.: 6625145
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Brand

Turck

Accessory Type

Female Connector

Application

Actuator And Sensor

Series

WKC

Cable Length

2m

Connector Type

M12 Connector

Connector Size

M12

Probe Diameter

5.9mm

Country of Origin

China

Stock information temporarily unavailable.

20.757 OMR

20.757 OMR Each (ex VAT)

21.795 OMR

21.795 OMR Each (inc. VAT)

Turck, WKC Series M12 Female Connector, 2m Cable Length, 5.9mm Probe

20.757 OMR

20.757 OMR Each (ex VAT)

21.795 OMR

21.795 OMR Each (inc. VAT)

Turck, WKC Series M12 Female Connector, 2m Cable Length, 5.9mm Probe
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Turck

Accessory Type

Female Connector

Application

Actuator And Sensor

Series

WKC

Cable Length

2m

Connector Type

M12 Connector

Connector Size

M12

Probe Diameter

5.9mm

Country of Origin

China