Technical Document
Specifications
Brand
TurckInput Type
PNP
Output Type
PNP
Series
TBEN-L
Supply Voltage
24 V
Output Current
2 A
Maximum Operating Temperature
+70°C
Dimensions
2.37 x 9 x 1.5 in
Country of Origin
Germany
Stock information temporarily unavailable.
301.670 OMR
301.670 OMR Each (ex VAT)
316.753 OMR
316.753 OMR Each (inc. VAT)
Turck TBEN-L Series I/O module
1
301.670 OMR
301.670 OMR Each (ex VAT)
316.753 OMR
316.753 OMR Each (inc. VAT)
Turck TBEN-L Series I/O module
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TurckInput Type
PNP
Output Type
PNP
Series
TBEN-L
Supply Voltage
24 V
Output Current
2 A
Maximum Operating Temperature
+70°C
Dimensions
2.37 x 9 x 1.5 in
Country of Origin
Germany