Turck Capacitive Block Proximity Sensor, 10 mm Detection, PNP NO, 10 → 30 V dc

RS Stock No.: 837-7642Brand: TurckManufacturers Part No.: BC10-QF5.5-AP6X2/S250
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Turck

Sensor Technology

Capacitive

Body Style

Block

Detection Range

10 mm

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

Length

50.3mm

IP Rating

IP67

Housing Material

Polypropylene

Width

20.3mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

100Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

100 Hz

Short Circuit Overload Protection

Yes

Depth

5.5mm

Maximum Operating Temperature

+70°C

Product details

BC Series Flat Rectangualr Body

Turck Banner BC series capacitive sensors with flat rectangular design are a compact solution for a wide variety of applications. The rugged housing and high quality components offer simplified assembly and enhance the operability.

Stable and resistant housings
Large switching distances
Excellent EMC properties
Easy to mount
Connector and cable versions

Turck Banner

Stock information temporarily unavailable.

72.270 OMR

72.270 OMR Each (ex VAT)

75.884 OMR

75.884 OMR Each (inc. VAT)

Turck Capacitive Block Proximity Sensor, 10 mm Detection, PNP NO, 10 → 30 V dc

72.270 OMR

72.270 OMR Each (ex VAT)

75.884 OMR

75.884 OMR Each (inc. VAT)

Turck Capacitive Block Proximity Sensor, 10 mm Detection, PNP NO, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Turck

Sensor Technology

Capacitive

Body Style

Block

Detection Range

10 mm

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

Length

50.3mm

IP Rating

IP67

Housing Material

Polypropylene

Width

20.3mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

100Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

100 Hz

Short Circuit Overload Protection

Yes

Depth

5.5mm

Maximum Operating Temperature

+70°C

Product details

BC Series Flat Rectangualr Body

Turck Banner BC series capacitive sensors with flat rectangular design are a compact solution for a wide variety of applications. The rugged housing and high quality components offer simplified assembly and enhance the operability.

Stable and resistant housings
Large switching distances
Excellent EMC properties
Easy to mount
Connector and cable versions

Turck Banner