Turck Inductive Rectangular Proximity Sensor, M12, PNP NO, 10 → 30 V dc

RS Stock No.: 837-6774Brand: TurckManufacturers Part No.: BIM-IKT-AP6X-H1141 W/KLI3
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Turck

Thread Size

M12

Sensor Technology

Inductive

Body Style

Rectangular

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

30mm

Mounting Type

Non-Flush

Housing Material

Metal

Width

14.6mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

1kHz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

1 kHz

Short Circuit Overload Protection

Yes

Depth

28mm

Maximum Operating Temperature

+70°C

Product details

Turck Extruded Tie Rod and Profile Cylinder Sensors

Features and benefits

Zinc die-cast housing protected to IP67
Designed for use with double rail, tie rod, profile and extruded with external dovetail guide cylinders using Turck Mounting Brackets
Isolation barriers are available separately
Overload, short circuit and reverse polarity protection
LED Status Display

Stock information temporarily unavailable.

123.464 OMR

123.464 OMR Each (ex VAT)

129.637 OMR

129.637 OMR Each (inc. VAT)

Turck Inductive Rectangular Proximity Sensor, M12, PNP NO, 10 → 30 V dc

123.464 OMR

123.464 OMR Each (ex VAT)

129.637 OMR

129.637 OMR Each (inc. VAT)

Turck Inductive Rectangular Proximity Sensor, M12, PNP NO, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Turck

Thread Size

M12

Sensor Technology

Inductive

Body Style

Rectangular

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

30mm

Mounting Type

Non-Flush

Housing Material

Metal

Width

14.6mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

1kHz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

1 kHz

Short Circuit Overload Protection

Yes

Depth

28mm

Maximum Operating Temperature

+70°C

Product details

Turck Extruded Tie Rod and Profile Cylinder Sensors

Features and benefits

Zinc die-cast housing protected to IP67
Designed for use with double rail, tie rod, profile and extruded with external dovetail guide cylinders using Turck Mounting Brackets
Isolation barriers are available separately
Overload, short circuit and reverse polarity protection
LED Status Display