Turck REI-E Series Incremental Incremental Encoder, 5000ppr ppr, HTL Signal, Hollow Type, 15mm Shaft

RS Stock No.: 282-4183Brand: TurckManufacturers Part No.: REI-E-114I15E-2B5000-H1181
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Turck

Encoder Technology

Incremental

Pulses Per Revolution

5000ppr

Series

REI-E

Maximum Revolutions

4500rpm

Output Signal Type

HTL

Shaft Type

Hollow

Shaft Diameter

15mm

Country of Origin

India

Stock information temporarily unavailable.

176.099 OMR

176.099 OMR Each (ex VAT)

184.904 OMR

184.904 OMR Each (inc. VAT)

Turck REI-E Series Incremental Incremental Encoder, 5000ppr ppr, HTL Signal, Hollow Type, 15mm Shaft

176.099 OMR

176.099 OMR Each (ex VAT)

184.904 OMR

184.904 OMR Each (inc. VAT)

Turck REI-E Series Incremental Incremental Encoder, 5000ppr ppr, HTL Signal, Hollow Type, 15mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Turck

Encoder Technology

Incremental

Pulses Per Revolution

5000ppr

Series

REI-E

Maximum Revolutions

4500rpm

Output Signal Type

HTL

Shaft Type

Hollow

Shaft Diameter

15mm

Country of Origin

India