Technical Document
Specifications
Brand
UltimakerMaterial Type
ABS
Printing Technology
FDM
Machine Specific
No
Colour
Grey
Weight
750g
Diameter
2.85mm
Printing Material
ABS
Country of Origin
Netherlands
Stock information temporarily unavailable.
30.074 OMR
30.074 OMR Each (ex VAT)
31.578 OMR
31.578 OMR Each (inc. VAT)
Ultimaker 2.85mm Grey ABS 3D Printer Filament, 750g
1
30.074 OMR
30.074 OMR Each (ex VAT)
31.578 OMR
31.578 OMR Each (inc. VAT)
Ultimaker 2.85mm Grey ABS 3D Printer Filament, 750g
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
UltimakerMaterial Type
ABS
Printing Technology
FDM
Machine Specific
No
Colour
Grey
Weight
750g
Diameter
2.85mm
Printing Material
ABS
Country of Origin
Netherlands