Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ultimaker Nozzle for use with Olsson Block, Ultimaker 2+ 0.25mm

RS Stock No.: 110-1982Brand: UltimakerManufacturers Part No.: OBN001
brand-logo
View all in 3D Printer Parts

Technical Document

Specifications

Product Type

Nozzle

For Use With

Olsson Block, Ultimaker 2+

Nozzle Material

Brass

Nozzle Size

0.25mm

Country of Origin

Netherlands

Product details

Ultimaker 2 Jet Nozzles

The Olsson block brass Jet nozzles have a special tip angle and shoulder width, they also have a special internal geometry with an angle less steep down to the nozzle hole. A special treatment applied inside also makes them slip more. You can print 3°C to 5°C lower because of this treatment, and is also useful for oozing and drips.

With these special nozzles, you can print faster, the plastic flows much more easier than in classic nozzles. You can also clean them efficiently with cold pulls (or atomic pulls). The geometry of the inside makes it easier to get rid of plastic so changing colours or filament type is done faster and safer.

Use the 0.25mm brass nozzle to print small detailed prints, it's an expert nozzle (RS 110-1982)
The 0.4mm (RS 110-1983) is the standard size for a lot of 3D printers
If you print in wood filaments, this brass nozzle of 0.8mm is perfect for the job (RS 110-1985)

Ultimaker Accessories

Stock information temporarily unavailable.

18.574 OMR

18.574 OMR Each (ex VAT)

19.503 OMR

19.503 OMR Each (inc. VAT)

Ultimaker Nozzle for use with Olsson Block, Ultimaker 2+ 0.25mm

18.574 OMR

18.574 OMR Each (ex VAT)

19.503 OMR

19.503 OMR Each (inc. VAT)

Ultimaker Nozzle for use with Olsson Block, Ultimaker 2+ 0.25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Product Type

Nozzle

For Use With

Olsson Block, Ultimaker 2+

Nozzle Material

Brass

Nozzle Size

0.25mm

Country of Origin

Netherlands

Product details

Ultimaker 2 Jet Nozzles

The Olsson block brass Jet nozzles have a special tip angle and shoulder width, they also have a special internal geometry with an angle less steep down to the nozzle hole. A special treatment applied inside also makes them slip more. You can print 3°C to 5°C lower because of this treatment, and is also useful for oozing and drips.

With these special nozzles, you can print faster, the plastic flows much more easier than in classic nozzles. You can also clean them efficiently with cold pulls (or atomic pulls). The geometry of the inside makes it easier to get rid of plastic so changing colours or filament type is done faster and safer.

Use the 0.25mm brass nozzle to print small detailed prints, it's an expert nozzle (RS 110-1982)
The 0.4mm (RS 110-1983) is the standard size for a lot of 3D printers
If you print in wood filaments, this brass nozzle of 0.8mm is perfect for the job (RS 110-1985)

Ultimaker Accessories