Unigloves Pearl GP Green Powder-Free Nitrile Disposable Gloves, Size Medium, 100Gloves per Pack
Technical Document
Specifications
Brand
UniglovesGlove Size
Medium
Glove Material
Nitrile
Colour
Green
Glove Type
Disposable
European Safety Standard
EN374
Powdered
Powder-Free
Number of Gloves
100Gloves
Range
Pearl GP
Country of Origin
Malaysia
Stock information temporarily unavailable.
6.232 OMR
6.232 OMR 1 Box of 1 (ex VAT)
6.544 OMR
6.544 OMR 1 Box of 1 (inc. VAT)
Unigloves Pearl GP Green Powder-Free Nitrile Disposable Gloves, Size Medium, 100Gloves per Pack
1
6.232 OMR
6.232 OMR 1 Box of 1 (ex VAT)
6.544 OMR
6.544 OMR 1 Box of 1 (inc. VAT)
Unigloves Pearl GP Green Powder-Free Nitrile Disposable Gloves, Size Medium, 100Gloves per Pack
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
UniglovesGlove Size
Medium
Glove Material
Nitrile
Colour
Green
Glove Type
Disposable
European Safety Standard
EN374
Powdered
Powder-Free
Number of Gloves
100Gloves
Range
Pearl GP
Country of Origin
Malaysia