Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Unilite 4.8V NiMH Spring Terminal Lantern Rechargeable Battery, 996 Size, 2Ah

RS Stock No.: 778-5269Brand: UniliteManufacturers Part No.: PS-RB2
brand-logo

Technical Document

Specifications

Brand

Unilite

Nominal Voltage

4.8V

Chemistry

NiMH

Capacity

2Ah

Terminal Type

Spring

Size

996

Country of Origin

Korea, Republic Of

Product details

Unilite Rechargeable High Capacity Lantern Battery

The Unilite PS-RB2 Rechargeable Lantern battery is 996 size and is suitable for use with Unilite Lanterns, hand lamps and other products that operate from a PJ996/4R25 Battery.

High capacity Rechargeable Battery
Hi-Visibility Yellow
Thermal cut out for added safety
Red LED indicates charging
Short circuit protected
Charges up to 750 times

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Unilite 4.8V NiMH Spring Terminal Lantern Rechargeable Battery, 996 Size, 2Ah

P.O.A.

Unilite 4.8V NiMH Spring Terminal Lantern Rechargeable Battery, 996 Size, 2Ah
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Unilite

Nominal Voltage

4.8V

Chemistry

NiMH

Capacity

2Ah

Terminal Type

Spring

Size

996

Country of Origin

Korea, Republic Of

Product details

Unilite Rechargeable High Capacity Lantern Battery

The Unilite PS-RB2 Rechargeable Lantern battery is 996 size and is suitable for use with Unilite Lanterns, hand lamps and other products that operate from a PJ996/4R25 Battery.

High capacity Rechargeable Battery
Hi-Visibility Yellow
Thermal cut out for added safety
Red LED indicates charging
Short circuit protected
Charges up to 750 times

You may be interested in