Technical Document
Specifications
Brand
United AutomationMaximum Current Rating
13A
Maximum Voltage Rating
250 V
Mounting Type
Chassis Mount
Termination Style
Fast-On
Number of Phases
1
Series
10
Operating Frequency
50-60Hz
Country of Origin
India
Stock information temporarily unavailable.
11.600 OMR
11.600 OMR Each (ex VAT)
12.180 OMR
12.180 OMR Each (inc. VAT)
United Automation, 10 13A 250 V 50-60Hz, Chassis Mount EMI Filter, Fast-On, Single Phase
1
11.600 OMR
11.600 OMR Each (ex VAT)
12.180 OMR
12.180 OMR Each (inc. VAT)
United Automation, 10 13A 250 V 50-60Hz, Chassis Mount EMI Filter, Fast-On, Single Phase
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
United AutomationMaximum Current Rating
13A
Maximum Voltage Rating
250 V
Mounting Type
Chassis Mount
Termination Style
Fast-On
Number of Phases
1
Series
10
Operating Frequency
50-60Hz
Country of Origin
India