Technical Document
Specifications
Brand
UPowerColour
Black
Size EUR
3XL
Style
T-Shirt
Fitting
Male
Material
10% Viscose, 90% Cotton
Hi-Vis
No
Series
LINEAR
Sleeve Type
Short
Size UK
3XL
Country of Origin
Bangladesh
Stock information temporarily unavailable.
3.663 OMR
3.663 OMR Each (ex VAT)
3.846 OMR
3.846 OMR Each (inc. VAT)
UPower Black 10% Viscose, 90% Cotton Short Sleeve T-Shirt, UK- 3XL, EUR- 3XL
1
3.663 OMR
3.663 OMR Each (ex VAT)
3.846 OMR
3.846 OMR Each (inc. VAT)
UPower Black 10% Viscose, 90% Cotton Short Sleeve T-Shirt, UK- 3XL, EUR- 3XL
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
UPowerColour
Black
Size EUR
3XL
Style
T-Shirt
Fitting
Male
Material
10% Viscose, 90% Cotton
Hi-Vis
No
Series
LINEAR
Sleeve Type
Short
Size UK
3XL
Country of Origin
Bangladesh