Technical Document
Specifications
Brand
UvexSeries
RUN-R 100
Gender
Unisex
Shoe Size EU
46
Shoe Size UK
11
Colour
Black
Safety Toe Type
Composite
Safety Toe
Yes
Anti-Static
Yes
ESD Safe
No
Closure Type
Lace Up
Water Resistant
No
Penetration Resistant
Yes
Additional Safety Features
A
Safety Rating EN ISO 20345
S1P
Midsole Type
Non Metallic
Upper Material
Textile, TPU
Anti-Slip
Yes
Slip Resistance Rating
SRC
Country of Origin
Italy
57.524 OMR
57.524 OMR 1 Pair (ex VAT)
60.400 OMR
60.400 OMR 1 Pair (inc. VAT)
1
57.524 OMR
57.524 OMR 1 Pair (ex VAT)
60.400 OMR
60.400 OMR 1 Pair (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
UvexSeries
RUN-R 100
Gender
Unisex
Shoe Size EU
46
Shoe Size UK
11
Colour
Black
Safety Toe Type
Composite
Safety Toe
Yes
Anti-Static
Yes
ESD Safe
No
Closure Type
Lace Up
Water Resistant
No
Penetration Resistant
Yes
Additional Safety Features
A
Safety Rating EN ISO 20345
S1P
Midsole Type
Non Metallic
Upper Material
Textile, TPU
Anti-Slip
Yes
Slip Resistance Rating
SRC
Country of Origin
Italy