Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Varta Lithium Thionyl Chloride 3.6V, 1/2 AA Battery

RS Stock No.: 702-0777Brand: VartaManufacturers Part No.: 7126201302
brand-logo
View all in Speciality Size Batteries

Technical Document

Specifications

Brand

Varta

Size

1/2 AA

Nominal Voltage

3.6V

Chemistry

Lithium Thionyl Chloride

Capacity

1.2Ah

Terminal Type

PCB Pin

Dimensions

14.6 x 25.1mm

Country of Origin

Korea, Republic Of

Product details

ER Series Lithium Thionyl Chloride

3.6V Primary Lithium Thionyl Chloride Battery Range
High Energy Density
Superior Shelf/Operational Life 15 years+
Low self discharge (<1% per year)
Wide temperature range -55 °C → +85 °C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Varta Lithium Thionyl Chloride 3.6V, 1/2 AA Battery

P.O.A.

Varta Lithium Thionyl Chloride 3.6V, 1/2 AA Battery
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Varta

Size

1/2 AA

Nominal Voltage

3.6V

Chemistry

Lithium Thionyl Chloride

Capacity

1.2Ah

Terminal Type

PCB Pin

Dimensions

14.6 x 25.1mm

Country of Origin

Korea, Republic Of

Product details

ER Series Lithium Thionyl Chloride

3.6V Primary Lithium Thionyl Chloride Battery Range
High Energy Density
Superior Shelf/Operational Life 15 years+
Low self discharge (<1% per year)
Wide temperature range -55 °C → +85 °C

You may be interested in