Vega VEGAVIB 61 Series Sensor Level Probe, Relay Output, Cable, ATEX-Rated

RS Stock No.: 768-2034Brand: VegaManufacturers Part No.: VIBS61.EEJ2RA
brand-logo
View all in Level Sensors

Technical Document

Specifications

Brand

Vega

Device Type

Sensor

Mounting Type

Cable

Switch Output

Relay

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C

Maximum Current

1 A dc, 3 A ac

Maximum Pressure

1.1bar

Series

VEGAVIB 61

Hazardous Area Certification

ATEX

Country of Origin

Germany

Stock information temporarily unavailable.

298.804 OMR

298.804 OMR Each (ex VAT)

313.744 OMR

313.744 OMR Each (inc. VAT)

Vega VEGAVIB 61 Series Sensor Level Probe, Relay Output, Cable, ATEX-Rated

298.804 OMR

298.804 OMR Each (ex VAT)

313.744 OMR

313.744 OMR Each (inc. VAT)

Vega VEGAVIB 61 Series Sensor Level Probe, Relay Output, Cable, ATEX-Rated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Vega

Device Type

Sensor

Mounting Type

Cable

Switch Output

Relay

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C

Maximum Current

1 A dc, 3 A ac

Maximum Pressure

1.1bar

Series

VEGAVIB 61

Hazardous Area Certification

ATEX

Country of Origin

Germany