Verbatim 32238 16in HD LCD Monitor, 3840 X 2160

RS Stock No.: 600-207Brand: VerbatimManufacturers Part No.: 32238
brand-logo
View all in Monitors

Technical Document

Specifications

Model

32238

Screen Size

16in

Maximum Resolution

3840 x 2160

Screen Type

HD LCD

Viewing Angle

178/178°

Touchscreen

Yes

Better World Verification

Energy Efficiency Rating A

Better World Product (Find out more)

Yes

EU Energy Label Registration Number

1922252

UK Energy Label Registration Number

1922252

Country of Origin

China

196.251 OMR

196.251 OMR Each (ex VAT)

206.064 OMR

206.064 OMR Each (inc. VAT)

Verbatim 32238 16in HD LCD Monitor, 3840 X 2160

196.251 OMR

196.251 OMR Each (ex VAT)

206.064 OMR

206.064 OMR Each (inc. VAT)

Verbatim 32238 16in HD LCD Monitor, 3840 X 2160

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Model

32238

Screen Size

16in

Maximum Resolution

3840 x 2160

Screen Type

HD LCD

Viewing Angle

178/178°

Touchscreen

Yes

Better World Verification

Energy Efficiency Rating A

Better World Product (Find out more)

Yes

EU Energy Label Registration Number

1922252

UK Energy Label Registration Number

1922252

Country of Origin

China