Verderflex Peristaltic Electric Operated Positive Displacement Pump, 375ml/min, 1 bar, 24 V dc

RS Stock No.: 185-6130Brand: VerderflexManufacturers Part No.: 164.0147
brand-logo
View all in Positive Displacement Pumps

Technical Document

Specifications

Pump Type

Peristaltic

Drive Type

Electric

Maximum Flow Rate

375ml/min

Maximum Head

86mm

Maximum Working Pressure

1 bar

Series

M60

Body Material

Nylon, Polycarbonate

Supply Voltage

24 V dc

Country of Origin

Italy

Stock information temporarily unavailable.

112.189 OMR

112.189 OMR Each (ex VAT)

117.798 OMR

117.798 OMR Each (inc. VAT)

Verderflex Peristaltic Electric Operated Positive Displacement Pump, 375ml/min, 1 bar, 24 V dc

112.189 OMR

112.189 OMR Each (ex VAT)

117.798 OMR

117.798 OMR Each (inc. VAT)

Verderflex Peristaltic Electric Operated Positive Displacement Pump, 375ml/min, 1 bar, 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pump Type

Peristaltic

Drive Type

Electric

Maximum Flow Rate

375ml/min

Maximum Head

86mm

Maximum Working Pressure

1 bar

Series

M60

Body Material

Nylon, Polycarbonate

Supply Voltage

24 V dc

Country of Origin

Italy