Verderflex Peristaltic Electric Operated Positive Displacement Pump, 1800ml/min, 24 V

RS Stock No.: 125-4044Brand: VerderflexManufacturers Part No.: AU M310125 02
brand-logo
View all in Positive Displacement Pumps

Technical Document

Specifications

Pump Type

Peristaltic

Drive Type

Electric

Maximum Flow Rate

1800ml/min

Series

R3DC

Body Material

Aluminium

Supply Voltage

24 V

Input Power

100W

Country of Origin

United Kingdom

Product details

R3DC Peristaltic Pumps

The R3DC peristaltic pump is a versatile and highly capable solution for your fluid transfer and dosing needs. Their simplistic design ensures reliability and minimal maintenance costs with damaged tube or tube elements easy to change within seconds, minimising downtime and costs. The gentle pumping action makes them ideal for abrasive, corrosive, and shear sensitive substances such as live cultures. They can be used for sterile applications as only the tube comes into contact with the fluid and can be easily sterilised.

Features and Benefits

• 2 Roller design
• Aluminium alloy pump head with support bearing
• Self-priming
• ±0.5% Repeatability
• ±2% Metering accuracy (dependant on size of dose)

Applications

Peristaltic pumps are ideally suited to dosing and liquid transfer in various applications and industries including,
• Vending machines
• Drink dispensing
• Food preparation
• Printing
• Packaging
• Dishwashers
• Battery Filling
• Chemical Cleaning
• Equipment Sterilising
• Seed Coating
• Laboratory Sampling Systems
• Air Conditioning and Condensates

Verderflex Peristaltic Pumps

Stock information temporarily unavailable.

550.038 OMR

550.038 OMR Each (ex VAT)

577.540 OMR

577.540 OMR Each (inc. VAT)

Verderflex Peristaltic Electric Operated Positive Displacement Pump, 1800ml/min, 24 V

550.038 OMR

550.038 OMR Each (ex VAT)

577.540 OMR

577.540 OMR Each (inc. VAT)

Verderflex Peristaltic Electric Operated Positive Displacement Pump, 1800ml/min, 24 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pump Type

Peristaltic

Drive Type

Electric

Maximum Flow Rate

1800ml/min

Series

R3DC

Body Material

Aluminium

Supply Voltage

24 V

Input Power

100W

Country of Origin

United Kingdom

Product details

R3DC Peristaltic Pumps

The R3DC peristaltic pump is a versatile and highly capable solution for your fluid transfer and dosing needs. Their simplistic design ensures reliability and minimal maintenance costs with damaged tube or tube elements easy to change within seconds, minimising downtime and costs. The gentle pumping action makes them ideal for abrasive, corrosive, and shear sensitive substances such as live cultures. They can be used for sterile applications as only the tube comes into contact with the fluid and can be easily sterilised.

Features and Benefits

• 2 Roller design
• Aluminium alloy pump head with support bearing
• Self-priming
• ±0.5% Repeatability
• ±2% Metering accuracy (dependant on size of dose)

Applications

Peristaltic pumps are ideally suited to dosing and liquid transfer in various applications and industries including,
• Vending machines
• Drink dispensing
• Food preparation
• Printing
• Packaging
• Dishwashers
• Battery Filling
• Chemical Cleaning
• Equipment Sterilising
• Seed Coating
• Laboratory Sampling Systems
• Air Conditioning and Condensates

Verderflex Peristaltic Pumps