Vikan White Bottle Brush, 155mm x 77mm

RS Stock No.: 176-6605Brand: VikanManufacturers Part No.: 5380775
brand-logo
View all in Bottle Brushes

Technical Document

Specifications

Brand

Vikan

Diameter

77mm

Length

155mm

Colour

White

Bristle Length

24mm

Bristle Material

Polyester

Country of Origin

Denmark

You may be interested in
Vikan Blue Bottle Brush, 155mm x 77mm
10.550 OMREach (ex VAT)
Stock information temporarily unavailable.

10.444 OMR

10.444 OMR Each (ex VAT)

10.966 OMR

10.966 OMR Each (inc. VAT)

Vikan White Bottle Brush, 155mm x 77mm

10.444 OMR

10.444 OMR Each (ex VAT)

10.966 OMR

10.966 OMR Each (inc. VAT)

Vikan White Bottle Brush, 155mm x 77mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Vikan Blue Bottle Brush, 155mm x 77mm
10.550 OMREach (ex VAT)

Technical Document

Specifications

Brand

Vikan

Diameter

77mm

Length

155mm

Colour

White

Bristle Length

24mm

Bristle Material

Polyester

Country of Origin

Denmark

You may be interested in
Vikan Blue Bottle Brush, 155mm x 77mm
10.550 OMREach (ex VAT)