Technical Document
Specifications
Brand
ViraxWrench Type
Basin Wrench
Jaw Capacity
36 → 65mm
Non Sparking
No
Overall Length
280 mm
VDE/1000V Approved
No
Material
Steel
Country of Origin
France
Stock information temporarily unavailable.
67.584 OMR
67.584 OMR Each (ex VAT)
70.963 OMR
70.963 OMR Each (inc. VAT)
Virax Basin Wrench, 280 mm Overall, 36 → 65mm Jaw Capacity
1
67.584 OMR
67.584 OMR Each (ex VAT)
70.963 OMR
70.963 OMR Each (inc. VAT)
Virax Basin Wrench, 280 mm Overall, 36 → 65mm Jaw Capacity
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ViraxWrench Type
Basin Wrench
Jaw Capacity
36 → 65mm
Non Sparking
No
Overall Length
280 mm
VDE/1000V Approved
No
Material
Steel
Country of Origin
France