Technical Document
Specifications
Brand
Vishay SiliconixChannel Type
N
Maximum Continuous Drain Current
60 A
Maximum Drain Source Voltage
40 V
Series
TrenchFET
Package Type
PowerPAK 1212-8
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
2 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
1.1V
Minimum Gate Threshold Voltage
2.4V
Maximum Power Dissipation
65.7 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-16 V, +20 V
Number of Elements per Chip
1
Width
3.15mm
Length
3.15mm
Typical Gate Charge @ Vgs
59 nC @ 10 V
Transistor Material
Si
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
1.1V
Height
1.07mm
Country of Origin
China
771.750 OMR
0.257 OMR Each (On a Reel of 3000) (ex VAT)
810.338 OMR
0.270 OMR Each (On a Reel of 3000) (inc. VAT)
3000
771.750 OMR
0.257 OMR Each (On a Reel of 3000) (ex VAT)
810.338 OMR
0.270 OMR Each (On a Reel of 3000) (inc. VAT)
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Vishay SiliconixChannel Type
N
Maximum Continuous Drain Current
60 A
Maximum Drain Source Voltage
40 V
Series
TrenchFET
Package Type
PowerPAK 1212-8
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
2 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
1.1V
Minimum Gate Threshold Voltage
2.4V
Maximum Power Dissipation
65.7 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-16 V, +20 V
Number of Elements per Chip
1
Width
3.15mm
Length
3.15mm
Typical Gate Charge @ Vgs
59 nC @ 10 V
Transistor Material
Si
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
1.1V
Height
1.07mm
Country of Origin
China