Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay, 6N139-X007T DC Input Darlington Output Optocoupler, Surface Mount, 8-Pin SMD-8

RS Stock No.: 204-569Brand: VishayManufacturers Part No.: 6N139-X007T
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Output Device

Darlington

Maximum Forward Voltage

1.7V

Number of Pins

8

Package Type

SMD-8

Input Current Type

DC

Country of Origin

Malaysia

Stock information temporarily unavailable.

6.405 OMR

0.640 OMR Each (Supplied as a Tape) (ex VAT)

6.725 OMR

0.672 OMR Each (Supplied as a Tape) (inc. VAT)

Vishay, 6N139-X007T DC Input Darlington Output Optocoupler, Surface Mount, 8-Pin SMD-8
Select packaging type

6.405 OMR

0.640 OMR Each (Supplied as a Tape) (ex VAT)

6.725 OMR

0.672 OMR Each (Supplied as a Tape) (inc. VAT)

Vishay, 6N139-X007T DC Input Darlington Output Optocoupler, Surface Mount, 8-Pin SMD-8
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
10 - 900.640 OMR6.405 OMR
100 - 2400.609 OMR6.090 OMR
250+0.567 OMR5.670 OMR

Technical Document

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Output Device

Darlington

Maximum Forward Voltage

1.7V

Number of Pins

8

Package Type

SMD-8

Input Current Type

DC

Country of Origin

Malaysia