Technical Document
Specifications
Brand
VishayPeak Average Forward Current
900mA
Bridge Type
Single Phase
Peak Reverse Repetitive Voltage
600V
Mounting Type
Surface Mount
Package Type
DFM
Pin Count
4
Configuration
Single
Peak Non-Repetitive Forward Surge Current
45A
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Peak Forward Voltage
1V
Peak Reverse Current
10µA
Length
8.51mm
Dimensions
8.51 x 6.5 x 3.3mm
Height
3.3mm
Width
6.5mm
Country of Origin
China
Product details
Ultrafast Bridge Rectifiers for PCB Mounting, B...C800DM Series, Vishay Semiconductor
Glass Passivated Die Construction
Ideal for automated placement
High surge current capability
Soldering pins for Printed Circuit Board (PCB) through hole mounting
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.
4.675 OMR
0.187 OMR Each (In a Pack of 25) (ex VAT)
4.909 OMR
0.196 OMR Each (In a Pack of 25) (inc. VAT)
Standard
25
4.675 OMR
0.187 OMR Each (In a Pack of 25) (ex VAT)
4.909 OMR
0.196 OMR Each (In a Pack of 25) (inc. VAT)
Stock information temporarily unavailable.
Standard
25
Stock information temporarily unavailable.
| Quantity | Unit price | Per Pack |
|---|---|---|
| 25 - 225 | 0.187 OMR | 4.675 OMR |
| 250 - 600 | 0.182 OMR | 4.538 OMR |
| 625 - 1225 | 0.176 OMR | 4.400 OMR |
| 1250 - 2475 | 0.170 OMR | 4.262 OMR |
| 2500+ | 0.165 OMR | 4.125 OMR |
Technical Document
Specifications
Brand
VishayPeak Average Forward Current
900mA
Bridge Type
Single Phase
Peak Reverse Repetitive Voltage
600V
Mounting Type
Surface Mount
Package Type
DFM
Pin Count
4
Configuration
Single
Peak Non-Repetitive Forward Surge Current
45A
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Peak Forward Voltage
1V
Peak Reverse Current
10µA
Length
8.51mm
Dimensions
8.51 x 6.5 x 3.3mm
Height
3.3mm
Width
6.5mm
Country of Origin
China
Product details
Ultrafast Bridge Rectifiers for PCB Mounting, B...C800DM Series, Vishay Semiconductor
Glass Passivated Die Construction
Ideal for automated placement
High surge current capability
Soldering pins for Printed Circuit Board (PCB) through hole mounting
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.


