Vishay, BRT13H-X017T DC Input Phototriac Output Optocoupler, Surface Mount, 6-Pin SMD

RS Stock No.: 773-3625Brand: VishayManufacturers Part No.: BRT13H-X017T
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Output Device

Phototriac

Maximum Forward Voltage

1.35V

Number of Channels

1

Number of Pins

6

Package Type

SMD

Input Current Type

DC

Maximum Input Current

20 mA

Isolation Voltage

5300 Vrms

Country of Origin

Malaysia

Product details

Optocoupler, Phototriac Output, Vishay Semiconductor

Vishay optocoupler with a photo triac output VOM160, VOM3052, VOM3053 and BRT21 series Isolate low-voltage logic from 120Vac, 240Vac, and 380Vac lines to control resistive, inductive, or capacitive loads including motors, high current thyristors or triac, solenoids and relays.

VOM160,VOM3052 and VOM3053 photo triac output optocouplers provide up to 3750 Vrms of voltage Isolation.
VOM160,VOM3052, VOM3053 and K3010P - Non-Zero Crosing
Optocoupler VOM160,VOM3052, VOM3053 and K3010P applications include triac drives, Industrial controls, solid-state relays, lighting controls, consumer appliances and office equipment.

BRT11,BRT12 and BRT13 - Non-Zero Crossing
BRT21- Zero Crossing
Optocoupler BRT11,BRT12,BRT13 and BRT21 applications include Industrial controls, consumer appliances and office equipment.

Optocouplers, Vishay Semiconductor

You may be interested in
Stock information temporarily unavailable.

2.370 OMR

2.370 OMR Each (ex VAT)

2.489 OMR

2.489 OMR Each (inc. VAT)

Vishay, BRT13H-X017T DC Input Phototriac Output Optocoupler, Surface Mount, 6-Pin SMD
Select packaging type

2.370 OMR

2.370 OMR Each (ex VAT)

2.489 OMR

2.489 OMR Each (inc. VAT)

Vishay, BRT13H-X017T DC Input Phototriac Output Optocoupler, Surface Mount, 6-Pin SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 242.370 OMR
25 - 991.518 OMR
100 - 2491.155 OMR
250 - 4991.094 OMR
500+1.012 OMR
You may be interested in

Technical Document

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Output Device

Phototriac

Maximum Forward Voltage

1.35V

Number of Channels

1

Number of Pins

6

Package Type

SMD

Input Current Type

DC

Maximum Input Current

20 mA

Isolation Voltage

5300 Vrms

Country of Origin

Malaysia

Product details

Optocoupler, Phototriac Output, Vishay Semiconductor

Vishay optocoupler with a photo triac output VOM160, VOM3052, VOM3053 and BRT21 series Isolate low-voltage logic from 120Vac, 240Vac, and 380Vac lines to control resistive, inductive, or capacitive loads including motors, high current thyristors or triac, solenoids and relays.

VOM160,VOM3052 and VOM3053 photo triac output optocouplers provide up to 3750 Vrms of voltage Isolation.
VOM160,VOM3052, VOM3053 and K3010P - Non-Zero Crosing
Optocoupler VOM160,VOM3052, VOM3053 and K3010P applications include triac drives, Industrial controls, solid-state relays, lighting controls, consumer appliances and office equipment.

BRT11,BRT12 and BRT13 - Non-Zero Crossing
BRT21- Zero Crossing
Optocoupler BRT11,BRT12,BRT13 and BRT21 applications include Industrial controls, consumer appliances and office equipment.

Optocouplers, Vishay Semiconductor

You may be interested in