Vishay, 3.3V Zener Diode 6% 500 mW SMT 2-Pin MicroMELF

RS Stock No.: 159-6505Brand: VishayManufacturers Part No.: BZM55C3V3-TR
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

3.3V

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

500 mW

Package Type

MicroMELF

Zener Type

Voltage Regulator

Zener Voltage Tolerance

6%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

90Ω

Maximum Reverse Leakage Current

2µA

Dimensions

2 x 1.2 x 1.2mm

Maximum Operating Temperature

+175 °C

Typical Voltage Temperature Coefficient

-0.065%/°C

Minimum Operating Temperature

-65 °C

Country of Origin

China

Product details

Zener Diodes 500mW, BZM55 Series, Vishay Semiconductor

Zener Diodes, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

55.000 OMR

0.022 OMR Each (On a Reel of 2500) (ex VAT)

57.750 OMR

0.023 OMR Each (On a Reel of 2500) (inc. VAT)

Vishay, 3.3V Zener Diode 6% 500 mW SMT 2-Pin MicroMELF

55.000 OMR

0.022 OMR Each (On a Reel of 2500) (ex VAT)

57.750 OMR

0.023 OMR Each (On a Reel of 2500) (inc. VAT)

Vishay, 3.3V Zener Diode 6% 500 mW SMT 2-Pin MicroMELF
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
2500 - 25000.022 OMR55.000 OMR
5000 - 100000.022 OMR55.000 OMR
12500+0.022 OMR55.000 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

3.3V

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

500 mW

Package Type

MicroMELF

Zener Type

Voltage Regulator

Zener Voltage Tolerance

6%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

90Ω

Maximum Reverse Leakage Current

2µA

Dimensions

2 x 1.2 x 1.2mm

Maximum Operating Temperature

+175 °C

Typical Voltage Temperature Coefficient

-0.065%/°C

Minimum Operating Temperature

-65 °C

Country of Origin

China

Product details

Zener Diodes 500mW, BZM55 Series, Vishay Semiconductor

Zener Diodes, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more