Vishay, 10V Zener Diode ± 2% 0.42 W SMT 3-Pin SOT-23

Technical Document
Specifications
Brand
VishayDiode Configuration
Single
Nominal Zener Voltage
10V
Mounting Type
Surface Mount
Maximum Power Dissipation
0.42 W
Package Type
SOT-23
Zener Type
Small Signal
Zener Voltage Tolerance
± 2%
Pin Count
3
Country of Origin
China
49.500 OMR
0.016 OMR Each (On a Reel of 3000) (ex VAT)
51.975 OMR
0.017 OMR Each (On a Reel of 3000) (inc. VAT)
3000
49.500 OMR
0.016 OMR Each (On a Reel of 3000) (ex VAT)
51.975 OMR
0.017 OMR Each (On a Reel of 3000) (inc. VAT)
3000
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
3000 - 3000 | 0.016 OMR | 49.500 OMR |
6000 - 12000 | 0.016 OMR | 49.500 OMR |
15000+ | 0.011 OMR | 33.000 OMR |
Technical Document
Specifications
Brand
VishayDiode Configuration
Single
Nominal Zener Voltage
10V
Mounting Type
Surface Mount
Maximum Power Dissipation
0.42 W
Package Type
SOT-23
Zener Type
Small Signal
Zener Voltage Tolerance
± 2%
Pin Count
3
Country of Origin
China