Technical Document
Specifications
Brand
VishayResistance
0Ω
Technology
Thick Film
Automotive Standard
AEC-Q200
Series
CRCW
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Stock information temporarily unavailable.
5.775 OMR
0.006 OMR Each (On a Reel of 1000) (ex VAT)
Vishay CRCW 0Ω Thick Film SMD Resistor
1000
5.775 OMR
0.006 OMR Each (On a Reel of 1000) (ex VAT)
Vishay CRCW 0Ω Thick Film SMD Resistor
Stock information temporarily unavailable.
1000
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Reel |
---|---|---|
1000 - 4000 | 0.006 OMR | 5.775 OMR |
5000 - 9000 | 0.006 OMR | 5.775 OMR |
10000 - 24000 | 0.006 OMR | 5.775 OMR |
25000 - 49000 | 0.006 OMR | 5.775 OMR |
50000+ | 0.006 OMR | 5.775 OMR |
Technical Document
Specifications
Brand
VishayResistance
0Ω
Technology
Thick Film
Automotive Standard
AEC-Q200
Series
CRCW
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C