Technical Document
Specifications
Brand
VishayResistance
33Ω
Technology
Thick Film
Package/Case
0402 (1005M)
Tolerance
±1%
Power Rating
0.2W
Temperature Coefficient
±100ppm/K
Automotive Standard
AEC-Q200
Series
CRCW
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Product details
0402 CRCW High Power Thick Film Chip Resistors
The CRCW series of resistors from Vishay are a standard, thick film surface mount (SMD) resistor boasting excellent pulse load capacity. The 0402 package is just 0.35mm thick and features a metal glaze over a high quality ceramic body. Enhanced power rating and reliable stability of ΔR/R ≤ 1 % for 1000h at 70 °C make the CRCW series of SMD resistors excellent for a multitude of applications.
Features and Benefits
Excellent pulse load capability
Enhanced power rating
Double side printed resistor element
Metal glaze on high quality ceramic
Protective over glaze
Excellent stability (ΔR/R ≤ 1 % for 1000h at 70 °C)
Lead (Pb)-free solder contacts on Ni barrier layer
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
1.650 OMR
0.016 OMR Each (In a Bag of 100) (ex VAT)
1.732 OMR
0.017 OMR Each (In a Bag of 100) (inc. VAT)
Standard
100
1.650 OMR
0.016 OMR Each (In a Bag of 100) (ex VAT)
1.732 OMR
0.017 OMR Each (In a Bag of 100) (inc. VAT)
Standard
100
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
100 - 900 | 0.016 OMR | 1.650 OMR |
1000 - 2400 | 0.016 OMR | 1.650 OMR |
2500 - 4900 | 0.011 OMR | 1.100 OMR |
5000 - 9900 | 0.006 OMR | 0.550 OMR |
10000+ | 0.006 OMR | 0.550 OMR |
Technical Document
Specifications
Brand
VishayResistance
33Ω
Technology
Thick Film
Package/Case
0402 (1005M)
Tolerance
±1%
Power Rating
0.2W
Temperature Coefficient
±100ppm/K
Automotive Standard
AEC-Q200
Series
CRCW
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Product details
0402 CRCW High Power Thick Film Chip Resistors
The CRCW series of resistors from Vishay are a standard, thick film surface mount (SMD) resistor boasting excellent pulse load capacity. The 0402 package is just 0.35mm thick and features a metal glaze over a high quality ceramic body. Enhanced power rating and reliable stability of ΔR/R ≤ 1 % for 1000h at 70 °C make the CRCW series of SMD resistors excellent for a multitude of applications.
Features and Benefits
Excellent pulse load capability
Enhanced power rating
Double side printed resistor element
Metal glaze on high quality ceramic
Protective over glaze
Excellent stability (ΔR/R ≤ 1 % for 1000h at 70 °C)
Lead (Pb)-free solder contacts on Ni barrier layer
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes