Vishay 22Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - CRCW120622R0FKEA

Technical Document
Specifications
Brand
VishayResistance
22Ω
Technology
Thick Film
Package/Case
1206 (3216M)
Tolerance
±1%
Power Rating
0.25W
Temperature Coefficient
±100ppm/°C
Automotive Standard
AEC-Q200
Series
CRCW
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Product details
1206 CRCW Series Surface Mount Fixed Resistor - 1% (Paper T/R) (ZeroΩ to 9.09kΩ)
From Vishay, the CRCW series consists of surface mount thick film resistors. These SMD resistors are constructed from a high quality ceramic with a metal glaze. With pure tin plated solder contacts, you can use soldering processes that either contain lead or are lead-free.
Features and benefits:
1206 package size.
Available with resistance values ranging from 0 Ω to 10 MΩ.
Protective overglaze.
Excellent stability (ΔR/R ≤ 1 % for 1000h at +70 °C).
Wide operating temperature range of -55°C to +155°C.
±1% tolerance.
Applications:
These SMD resistors are suited to a wide range of applications include telecommunication equipment, cameras and computers.
With an AEC-Q200 qualification, these SMD resistors are also suitable for automotive applications.
0.825 OMR
0.016 OMR Each (In a Pack of 50) (ex VAT)
0.866 OMR
0.017 OMR Each (In a Pack of 50) (inc. VAT)
Standard
50
0.825 OMR
0.016 OMR Each (In a Pack of 50) (ex VAT)
0.866 OMR
0.017 OMR Each (In a Pack of 50) (inc. VAT)
Standard
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
50 - 450 | 0.016 OMR | 0.825 OMR |
500 - 1200 | 0.011 OMR | 0.550 OMR |
1250 - 2450 | 0.006 OMR | 0.275 OMR |
2500 - 4950 | 0.006 OMR | 0.275 OMR |
5000+ | 0.006 OMR | 0.275 OMR |
Technical Document
Specifications
Brand
VishayResistance
22Ω
Technology
Thick Film
Package/Case
1206 (3216M)
Tolerance
±1%
Power Rating
0.25W
Temperature Coefficient
±100ppm/°C
Automotive Standard
AEC-Q200
Series
CRCW
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Product details
1206 CRCW Series Surface Mount Fixed Resistor - 1% (Paper T/R) (ZeroΩ to 9.09kΩ)
From Vishay, the CRCW series consists of surface mount thick film resistors. These SMD resistors are constructed from a high quality ceramic with a metal glaze. With pure tin plated solder contacts, you can use soldering processes that either contain lead or are lead-free.
Features and benefits:
1206 package size.
Available with resistance values ranging from 0 Ω to 10 MΩ.
Protective overglaze.
Excellent stability (ΔR/R ≤ 1 % for 1000h at +70 °C).
Wide operating temperature range of -55°C to +155°C.
±1% tolerance.
Applications:
These SMD resistors are suited to a wide range of applications include telecommunication equipment, cameras and computers.
With an AEC-Q200 qualification, these SMD resistors are also suitable for automotive applications.