Vishay CRCW 27Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.5W

RS Stock No.: 812-1868Brand: VishayManufacturers Part No.: CRCW120627R0FKEAHPDistrelec Article No.: 30158994
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

27Ω

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.5W

Temperature Coefficient

±100ppm/K

Automotive Standard

AEC-Q200

Series

CRCW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Product details

1206 High Power Thick Film Chip Resistors, CRCW HP e3 Series - 0.75W

Excellent pulse load capability
Enhanced power rating
Double side printed resistor element
Metal glaze on high quality ceramic
Protective over glaze
Excellent stability (ΔR/R ≤ 1 % for 1000h at 70 °C)
Lead (Pb)-free solder contacts on Ni barrier layer
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

0.412 OMR

0.016 OMR Each (In a Bag of 25) (ex VAT)

0.433 OMR

0.017 OMR Each (In a Bag of 25) (inc. VAT)

Vishay CRCW 27Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.5W
Select packaging type

0.412 OMR

0.016 OMR Each (In a Bag of 25) (ex VAT)

0.433 OMR

0.017 OMR Each (In a Bag of 25) (inc. VAT)

Vishay CRCW 27Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.5W
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
25 - 750.016 OMR0.412 OMR
100 - 2250.016 OMR0.412 OMR
250 - 4750.016 OMR0.412 OMR
500 - 9750.016 OMR0.412 OMR
1000+0.011 OMR0.275 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Vishay

Resistance

27Ω

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.5W

Temperature Coefficient

±100ppm/K

Automotive Standard

AEC-Q200

Series

CRCW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Product details

1206 High Power Thick Film Chip Resistors, CRCW HP e3 Series - 0.75W

Excellent pulse load capability
Enhanced power rating
Double side printed resistor element
Metal glaze on high quality ceramic
Protective over glaze
Excellent stability (ΔR/R ≤ 1 % for 1000h at 70 °C)
Lead (Pb)-free solder contacts on Ni barrier layer
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in