Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (Oman time) Saturday 10th May. We apologise for any inconvenience.

Vishay GSOT04C-E3-08, Dual-Element Bi-Directional TVS Diode, 564W, 3-Pin SOT-23

RS Stock No.: 180-8825Brand: VishayManufacturers Part No.: GSOT04C-E3-08
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Brand

Vishay

Direction Type

Bi-Directional

Diode Configuration

Dual

Maximum Clamping Voltage

9V

Minimum Breakdown Voltage

5V

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

3

Peak Pulse Power Dissipation

564W

Number of Elements per Chip

2

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

4.725 OMR

0.094 OMR Each (In a Pack of 50) (ex VAT)

4.961 OMR

0.099 OMR Each (In a Pack of 50) (inc. VAT)

Vishay GSOT04C-E3-08, Dual-Element Bi-Directional TVS Diode, 564W, 3-Pin SOT-23
Select packaging type

4.725 OMR

0.094 OMR Each (In a Pack of 50) (ex VAT)

4.961 OMR

0.099 OMR Each (In a Pack of 50) (inc. VAT)

Vishay GSOT04C-E3-08, Dual-Element Bi-Directional TVS Diode, 564W, 3-Pin SOT-23
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
50 - 4500.094 OMR4.725 OMR
500 - 12000.068 OMR3.412 OMR
1250 - 24500.052 OMR2.625 OMR
2500 - 49500.047 OMR2.362 OMR
5000+0.037 OMR1.838 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Direction Type

Bi-Directional

Diode Configuration

Dual

Maximum Clamping Voltage

9V

Minimum Breakdown Voltage

5V

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

3

Peak Pulse Power Dissipation

564W

Number of Elements per Chip

2

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more