Technical Document
Specifications
Brand
VishayMounting Type
Surface Mount
Output Device
Phototransistor
Maximum Forward Voltage
1.55V
Number of Channels
2
Number of Pins
8
Package Type
SOIC
Input Current Type
DC
Typical Rise Time
3µs
Isolation Voltage
4000 Vrms
Maximum Current Transfer Ratio
80%
Typical Fall Time
4.7µs
Series
ILD
Special Features
Compatible with Dual Wave, Vapor Phase and IR Reflow Soldering
Country of Origin
Malaysia
Product details
Optocoupler, Transistor Output, IL, ILD, ILQ Series, Vishay Semiconductor
Optocouplers, Vishay Semiconductor
4.620 OMR
0.462 OMR Each (In a Pack of 10) (ex VAT)
4.851 OMR
0.485 OMR Each (In a Pack of 10) (inc. VAT)
Standard
10
4.620 OMR
0.462 OMR Each (In a Pack of 10) (ex VAT)
4.851 OMR
0.485 OMR Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | 0.462 OMR | 4.620 OMR |
100 - 240 | 0.451 OMR | 4.510 OMR |
250 - 490 | 0.385 OMR | 3.850 OMR |
500 - 990 | 0.324 OMR | 3.245 OMR |
1000+ | 0.275 OMR | 2.750 OMR |
Technical Document
Specifications
Brand
VishayMounting Type
Surface Mount
Output Device
Phototransistor
Maximum Forward Voltage
1.55V
Number of Channels
2
Number of Pins
8
Package Type
SOIC
Input Current Type
DC
Typical Rise Time
3µs
Isolation Voltage
4000 Vrms
Maximum Current Transfer Ratio
80%
Typical Fall Time
4.7µs
Series
ILD
Special Features
Compatible with Dual Wave, Vapor Phase and IR Reflow Soldering
Country of Origin
Malaysia
Product details