Vishay, ILQ1 DC Input Transistor Output Quad Optocoupler, Through Hole, 16-Pin PDIP

RS Stock No.: 919-0105Brand: VishayManufacturers Part No.: ILQ1
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

Vishay

Mounting Type

Through Hole

Output Device

Transistor

Maximum Forward Voltage

1.65V

Number of Channels

4

Number of Pins

16

Package Type

PDIP

Input Current Type

DC

Typical Rise Time

1.9µs

Maximum Input Current

60 mA

Isolation Voltage

5300 V ac

Maximum Current Transfer Ratio

300%

Minimum Current Transfer Ratio

20%

Typical Fall Time

1.4µs

Series

ILQ

Country of Origin

Malaysia

Product details

Optocoupler, Transistor Output, IL, ILD, ILQ Series, Vishay Semiconductor

Optocouplers, Vishay Semiconductor

You may be interested in
Stock information temporarily unavailable.

13.200 OMR

0.528 OMR Each (In a Tube of 25) (ex VAT)

13.860 OMR

0.554 OMR Each (In a Tube of 25) (inc. VAT)

Vishay, ILQ1 DC Input Transistor Output Quad Optocoupler, Through Hole, 16-Pin PDIP

13.200 OMR

0.528 OMR Each (In a Tube of 25) (ex VAT)

13.860 OMR

0.554 OMR Each (In a Tube of 25) (inc. VAT)

Vishay, ILQ1 DC Input Transistor Output Quad Optocoupler, Through Hole, 16-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tube
25 - 1000.528 OMR13.200 OMR
125 - 2250.440 OMR11.000 OMR
250 - 6000.434 OMR10.862 OMR
625 - 12250.429 OMR10.725 OMR
1250+0.424 OMR10.588 OMR
You may be interested in

Technical Document

Specifications

Brand

Vishay

Mounting Type

Through Hole

Output Device

Transistor

Maximum Forward Voltage

1.65V

Number of Channels

4

Number of Pins

16

Package Type

PDIP

Input Current Type

DC

Typical Rise Time

1.9µs

Maximum Input Current

60 mA

Isolation Voltage

5300 V ac

Maximum Current Transfer Ratio

300%

Minimum Current Transfer Ratio

20%

Typical Fall Time

1.4µs

Series

ILQ

Country of Origin

Malaysia

Product details

Optocoupler, Transistor Output, IL, ILD, ILQ Series, Vishay Semiconductor

Optocouplers, Vishay Semiconductor

You may be interested in