Technical Document
Specifications
Brand
VishayChannel Type
P
Maximum Continuous Drain Current
1.1 A
Maximum Drain Source Voltage
60 V
Package Type
HVMDIP
Mounting Type
Through Hole
Pin Count
4
Maximum Drain Source Resistance
500 mΩ
Channel Mode
Enhancement
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
1.3 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Number of Elements per Chip
1
Width
6.29mm
Length
5mm
Typical Gate Charge @ Vgs
12 nC @ 10 V
Transistor Material
Si
Maximum Operating Temperature
+175 °C
Minimum Operating Temperature
-55 °C
Height
3.37mm
Product details
P-Channel MOSFET, 30V to 80V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
18.375 OMR
0.184 OMR Each (In a Tube of 100) (ex VAT)
19.294 OMR
0.193 OMR Each (In a Tube of 100) (inc. VAT)
100
18.375 OMR
0.184 OMR Each (In a Tube of 100) (ex VAT)
19.294 OMR
0.193 OMR Each (In a Tube of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
100 - 100 | 0.184 OMR | 18.375 OMR |
200 - 400 | 0.173 OMR | 17.325 OMR |
500+ | 0.158 OMR | 15.750 OMR |
Technical Document
Specifications
Brand
VishayChannel Type
P
Maximum Continuous Drain Current
1.1 A
Maximum Drain Source Voltage
60 V
Package Type
HVMDIP
Mounting Type
Through Hole
Pin Count
4
Maximum Drain Source Resistance
500 mΩ
Channel Mode
Enhancement
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
1.3 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Number of Elements per Chip
1
Width
6.29mm
Length
5mm
Typical Gate Charge @ Vgs
12 nC @ 10 V
Transistor Material
Si
Maximum Operating Temperature
+175 °C
Minimum Operating Temperature
-55 °C
Height
3.37mm
Product details