Technical Document
Specifications
Brand
VishayMaximum Resistance
200Ω
Mounting Type
Through Hole
Number of Turns
20
Orientation
Side Adjust
Power Rating
0.5W
Series
43P
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Shaft Diameter
2.5 mm
Length
20.57mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Mexico
Product details
19mm (3/4in.) 500mW Rectangular End Adjust 43P Series Standard
Unique slider block for excellent setability
Multi-finger wiper to minimise CRV
Sealed to withstand immersion board washing
Moulded body with built-in standoffs
Wiper idles at end of travel
Panel mounting adaptor available, stock no. 855-305
311.300 OMR
1.556 OMR Each (In a Box of 200) (ex VAT)
326.865 OMR
1.634 OMR Each (In a Box of 200) (inc. VAT)
200
311.300 OMR
1.556 OMR Each (In a Box of 200) (ex VAT)
326.865 OMR
1.634 OMR Each (In a Box of 200) (inc. VAT)
200
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayMaximum Resistance
200Ω
Mounting Type
Through Hole
Number of Turns
20
Orientation
Side Adjust
Power Rating
0.5W
Series
43P
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Shaft Diameter
2.5 mm
Length
20.57mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Mexico
Product details
19mm (3/4in.) 500mW Rectangular End Adjust 43P Series Standard
Unique slider block for excellent setability
Multi-finger wiper to minimise CRV
Sealed to withstand immersion board washing
Moulded body with built-in standoffs
Wiper idles at end of travel
Panel mounting adaptor available, stock no. 855-305