Technical Document
Specifications
Brand
VishayMaximum Resistance
2kΩ
Number of Turns
20
Mounting Type
Through Hole
Power Rating
1/2W
Series
43P
Orientation
Side Adjust
Termination Style
Pin
Length
20.57mm
Depth
4.83mm
Height
6.35mm
Dimensions
20.57 x 4.83 x 6.35mm
Shaft Diameter
2.5 mm
Tolerance
±10%
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Temperature Coefficient
±100ppm/°C
Country of Origin
Mexico
Product details
19mm (3/4in.) 500mW Rectangular End Adjust 43P Series Standard
Unique slider block for excellent setability
Multi-finger wiper to minimise CRV
Sealed to withstand immersion board washing
Moulded body with built-in standoffs
Wiper idles at end of travel
Panel mounting adaptor available, stock no. 855-305
2.172 OMR
2.172 OMR Each (ex VAT)
2.281 OMR
2.281 OMR Each (inc. VAT)
Standard
1
2.172 OMR
2.172 OMR Each (ex VAT)
2.281 OMR
2.281 OMR Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | 2.172 OMR |
10 - 24 | 2.057 OMR |
25 - 49 | 1.980 OMR |
50 - 99 | 1.419 OMR |
100+ | 1.336 OMR |
Technical Document
Specifications
Brand
VishayMaximum Resistance
2kΩ
Number of Turns
20
Mounting Type
Through Hole
Power Rating
1/2W
Series
43P
Orientation
Side Adjust
Termination Style
Pin
Length
20.57mm
Depth
4.83mm
Height
6.35mm
Dimensions
20.57 x 4.83 x 6.35mm
Shaft Diameter
2.5 mm
Tolerance
±10%
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Temperature Coefficient
±100ppm/°C
Country of Origin
Mexico
Product details
19mm (3/4in.) 500mW Rectangular End Adjust 43P Series Standard
Unique slider block for excellent setability
Multi-finger wiper to minimise CRV
Sealed to withstand immersion board washing
Moulded body with built-in standoffs
Wiper idles at end of travel
Panel mounting adaptor available, stock no. 855-305