Technical Document
Specifications
Brand
VishayCapacitance
560µF
Voltage
25V dc
Mounting Type
Axial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10x25mm
Length
25mm
Diameter
10mm
Maximum Operating Temperature
+125°C
Country of Origin
Austria
Stock information temporarily unavailable.
3.146 OMR
1.573 OMR Each (In a Pack of 2) (ex VAT)
3.303 OMR
1.652 OMR Each (In a Pack of 2) (inc. VAT)
Vishay 560μF Aluminium Electrolytic Capacitor 25V dc, Axial, Through Hole - MAL212636561E3
2
3.146 OMR
1.573 OMR Each (In a Pack of 2) (ex VAT)
3.303 OMR
1.652 OMR Each (In a Pack of 2) (inc. VAT)
Vishay 560μF Aluminium Electrolytic Capacitor 25V dc, Axial, Through Hole - MAL212636561E3
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 18 | 1.573 OMR | 3.146 OMR |
20 - 48 | 1.260 OMR | 2.519 OMR |
50 - 98 | 1.182 OMR | 2.365 OMR |
100 - 198 | 1.100 OMR | 2.200 OMR |
200+ | 1.023 OMR | 2.046 OMR |
Technical Document
Specifications
Brand
VishayCapacitance
560µF
Voltage
25V dc
Mounting Type
Axial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10x25mm
Length
25mm
Diameter
10mm
Maximum Operating Temperature
+125°C
Country of Origin
Austria