Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay 100μF Surface Mount Polymer Capacitor, 16V dc

RS Stock No.: 174-0586Brand: VishayManufacturers Part No.: MAL218697502E3
brand-logo
View all in Polymer Capacitors

Technical Document

Specifications

Brand

Vishay

Technology

Polymer

Capacitance

100µF

Voltage

16V dc

Dielectric Material Family

Aluminium

Mounting Type

Surface Mount

Equivalent Series Resistance

30mΩ

Lead Pitch

2.2mm

Tolerance

±20%

Length

6.7mm

Depth

6.7mm

Maximum Operating Temperature

+125°C

Height

8mm

Dimensions

6.7 x 6.7 x 8mm

Series

186 CPNT

Ripple Current

2.2A

Dissipation Factor

0.1%

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Polarised

Polar

Leakage Current

400 μA

Lifetime

2000000 h @ 65 °C

Country of Origin

China

Stock information temporarily unavailable.

5.995 OMR

0.600 OMR Each (In a Pack of 10) (ex VAT)

6.295 OMR

0.630 OMR Each (In a Pack of 10) (inc. VAT)

Vishay 100μF Surface Mount Polymer Capacitor, 16V dc
Select packaging type

5.995 OMR

0.600 OMR Each (In a Pack of 10) (ex VAT)

6.295 OMR

0.630 OMR Each (In a Pack of 10) (inc. VAT)

Vishay 100μF Surface Mount Polymer Capacitor, 16V dc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 400.600 OMR5.995 OMR
50 - 900.429 OMR4.290 OMR
100 - 2400.390 OMR3.905 OMR
250 - 4900.363 OMR3.630 OMR
500+0.336 OMR3.355 OMR

Technical Document

Specifications

Brand

Vishay

Technology

Polymer

Capacitance

100µF

Voltage

16V dc

Dielectric Material Family

Aluminium

Mounting Type

Surface Mount

Equivalent Series Resistance

30mΩ

Lead Pitch

2.2mm

Tolerance

±20%

Length

6.7mm

Depth

6.7mm

Maximum Operating Temperature

+125°C

Height

8mm

Dimensions

6.7 x 6.7 x 8mm

Series

186 CPNT

Ripple Current

2.2A

Dissipation Factor

0.1%

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Polarised

Polar

Leakage Current

400 μA

Lifetime

2000000 h @ 65 °C

Country of Origin

China