Technical Document
Specifications
Brand
VishayCapacitance
1000µF
Voltage
500V dc
Mounting Type
Through Hole
Technology
Aluminium Electrolytic
Dimensions
40 x 80mm
Country of Origin
China
Stock information temporarily unavailable.
31.185 OMR
31.185 OMR Each (ex VAT)
32.744 OMR
32.744 OMR Each (inc. VAT)
Vishay 1000μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 500V dc, Through Hole - MAL229959102E3
1
31.185 OMR
31.185 OMR Each (ex VAT)
32.744 OMR
32.744 OMR Each (inc. VAT)
Vishay 1000μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 500V dc, Through Hole - MAL229959102E3
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | 31.185 OMR |
10 - 99 | 28.072 OMR |
100+ | 25.888 OMR |
Technical Document
Specifications
Brand
VishayCapacitance
1000µF
Voltage
500V dc
Mounting Type
Through Hole
Technology
Aluminium Electrolytic
Dimensions
40 x 80mm
Country of Origin
China