Vishay 2200μF Aluminium Electrolytic Capacitor 500V dc, Screw Terminal - MAL250119222E3

RS Stock No.: 223-6081Brand: VishayManufacturers Part No.: MAL250119222E3Distrelec Article No.: 30283260
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Vishay

Capacitance

2200µF

Voltage

500V dc

Mounting Type

Screw Terminal

Technology

Aluminium Electrolytic

Dimensions

65 x 105mm

Length

105mm

Diameter

65mm

Maximum Operating Temperature

+85°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

563.024 OMR

35.189 OMR Each (In a Box of 16) (ex VAT)

591.175 OMR

36.948 OMR Each (In a Box of 16) (inc. VAT)

Vishay 2200μF Aluminium Electrolytic Capacitor 500V dc, Screw Terminal - MAL250119222E3

563.024 OMR

35.189 OMR Each (In a Box of 16) (ex VAT)

591.175 OMR

36.948 OMR Each (In a Box of 16) (inc. VAT)

Vishay 2200μF Aluminium Electrolytic Capacitor 500V dc, Screw Terminal - MAL250119222E3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Capacitance

2200µF

Voltage

500V dc

Mounting Type

Screw Terminal

Technology

Aluminium Electrolytic

Dimensions

65 x 105mm

Length

105mm

Diameter

65mm

Maximum Operating Temperature

+85°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more