Vishay 68nF Polypropylene Capacitor PP 63 V ac, 100 V dc ±1% Tolerance Through Hole MKP 1837 Series

RS Stock No.: 166-6471Brand: VishayManufacturers Part No.: MKP1837368011
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

Vishay

Capacitance

68nF

Voltage

63 V ac, 100 V dc

Mounting Type

Through Hole

Tolerance

±1%

Series

MKP 1837

Lead Pitch

5mm

Dielectric

PP

Lead Diameter

0.5mm

Terminal Type

Through Hole

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+100°C

Product details

MKP1837 Series Metallised Polypropylene Film Capacitors 1%

Applications: oscillators for circuits and LC/RC filters, high-frequency coupling and decouplingEncased in a UL 94-V0 self-extinguishing plastic enclosure.

Approvals

IEC 384-17

Radial 100°C

Encapsulated in a flame retardant plastic case to UL 94V-0 with epoxy resin seal

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

7.590 OMR

0.759 OMR Each (In a Pack of 10) (ex VAT)

7.970 OMR

0.797 OMR Each (In a Pack of 10) (inc. VAT)

Vishay 68nF Polypropylene Capacitor PP 63 V ac, 100 V dc ±1% Tolerance Through Hole MKP 1837 Series
Select packaging type

7.590 OMR

0.759 OMR Each (In a Pack of 10) (ex VAT)

7.970 OMR

0.797 OMR Each (In a Pack of 10) (inc. VAT)

Vishay 68nF Polypropylene Capacitor PP 63 V ac, 100 V dc ±1% Tolerance Through Hole MKP 1837 Series
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 400.759 OMR7.590 OMR
50 - 900.451 OMR4.510 OMR
100 - 2400.418 OMR4.180 OMR
250 - 4900.380 OMR3.795 OMR
500+0.346 OMR3.465 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Vishay

Capacitance

68nF

Voltage

63 V ac, 100 V dc

Mounting Type

Through Hole

Tolerance

±1%

Series

MKP 1837

Lead Pitch

5mm

Dielectric

PP

Lead Diameter

0.5mm

Terminal Type

Through Hole

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+100°C

Product details

MKP1837 Series Metallised Polypropylene Film Capacitors 1%

Applications: oscillators for circuits and LC/RC filters, high-frequency coupling and decouplingEncased in a UL 94-V0 self-extinguishing plastic enclosure.

Approvals

IEC 384-17

Radial 100°C

Encapsulated in a flame retardant plastic case to UL 94V-0 with epoxy resin seal

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in