Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay MKP1847C Polypropylene Capacitor PP, 350V dc, 10%, 10μF, Through Hole

RS Stock No.: 211-1295Brand: VishayManufacturers Part No.: MKP1847C610355P2
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

Vishay

Capacitance

10µF

Voltage

350V dc

Mounting Type

Through Hole

Tolerance

10%

Series

MKP1847C

Country of Origin

Portugal

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

3.297 OMR

3.297 OMR Each (ex VAT)

3.462 OMR

3.462 OMR Each (inc. VAT)

Vishay MKP1847C Polypropylene Capacitor PP, 350V dc, 10%, 10μF, Through Hole

3.297 OMR

3.297 OMR Each (ex VAT)

3.462 OMR

3.462 OMR Each (inc. VAT)

Vishay MKP1847C Polypropylene Capacitor PP, 350V dc, 10%, 10μF, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 93.297 OMR
10 - 243.281 OMR
25 - 493.092 OMR
50 - 992.908 OMR
100+2.856 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Capacitance

10µF

Voltage

350V dc

Mounting Type

Through Hole

Tolerance

10%

Series

MKP1847C

Country of Origin

Portugal

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more