Technical Document
Specifications
Brand
VishayCapacitance
220nF
Voltage
400V dc
Mounting Type
Through Hole
Tolerance
±10%
Series
MKT1820
Dielectric
Metallized Polyester Film
Country of Origin
Portugal
Stock information temporarily unavailable.
1.518 OMR
0.759 OMR Each (In a Bag of 2) (ex VAT)
1.594 OMR
0.797 OMR Each (In a Bag of 2) (inc. VAT)
Vishay MKT1820 Metallized Polyester Film Film Capacitor, 400V dc, ±10%, 220nF, Through Hole
2
1.518 OMR
0.759 OMR Each (In a Bag of 2) (ex VAT)
1.594 OMR
0.797 OMR Each (In a Bag of 2) (inc. VAT)
Vishay MKT1820 Metallized Polyester Film Film Capacitor, 400V dc, ±10%, 220nF, Through Hole
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
2 - 18 | 0.759 OMR | 1.518 OMR |
20 - 98 | 0.688 OMR | 1.375 OMR |
100 - 198 | 0.622 OMR | 1.243 OMR |
200+ | 0.473 OMR | 0.946 OMR |
Technical Document
Specifications
Brand
VishayCapacitance
220nF
Voltage
400V dc
Mounting Type
Through Hole
Tolerance
±10%
Series
MKT1820
Dielectric
Metallized Polyester Film
Country of Origin
Portugal