Vishay 33kΩ Thin Film Resistor 0.4W ±1% MRS16000C3302FCT00

RS Stock No.: 683-2828Brand: VishayManufacturers Part No.: MRS16000C3302FCT00
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

33kΩ

Power Rating

0.4W

Tolerance

±1%

Technology

Thin Film

Series

MRS16

Temperature Coefficient

±50ppm/°C

Product details

0.4W MRS16 Series

A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper are welded to the end-caps. The resistors are coated with lacquer which provides electrical, mechanical, and climatic protection. Four or five colour code rings designate the resistance value and tolerance according to IEC 60062.

Features

- Technology: metal film
- Professional resistors in small outlines
- Low noise

Axial, 0.25W - 0.4W

High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 33kΩ Thin Film Resistor 0.4W ±1% MBA02040C3302FC100
0.122 OMREach (In a Pack of 100) (ex VAT)
Vishay 33kΩ Metal Film Resistor 0.4W ±5% SFR2500003302JA500
0.023 OMREach (In a Pack of 50) (ex VAT)
Stock information temporarily unavailable.

1.100 OMR

0.044 OMR Each (In a Pack of 25) (ex VAT)

1.155 OMR

0.046 OMR Each (In a Pack of 25) (inc. VAT)

Vishay 33kΩ Thin Film Resistor 0.4W ±1% MRS16000C3302FCT00
Select packaging type

1.100 OMR

0.044 OMR Each (In a Pack of 25) (ex VAT)

1.155 OMR

0.046 OMR Each (In a Pack of 25) (inc. VAT)

Vishay 33kΩ Thin Film Resistor 0.4W ±1% MRS16000C3302FCT00
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 2250.044 OMR1.100 OMR
250 - 6000.022 OMR0.550 OMR
625+0.022 OMR0.550 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 33kΩ Thin Film Resistor 0.4W ±1% MBA02040C3302FC100
0.122 OMREach (In a Pack of 100) (ex VAT)
Vishay 33kΩ Metal Film Resistor 0.4W ±5% SFR2500003302JA500
0.023 OMREach (In a Pack of 50) (ex VAT)

Technical Document

Specifications

Brand

Vishay

Resistance

33kΩ

Power Rating

0.4W

Tolerance

±1%

Technology

Thin Film

Series

MRS16

Temperature Coefficient

±50ppm/°C

Product details

0.4W MRS16 Series

A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper are welded to the end-caps. The resistors are coated with lacquer which provides electrical, mechanical, and climatic protection. Four or five colour code rings designate the resistance value and tolerance according to IEC 60062.

Features

- Technology: metal film
- Professional resistors in small outlines
- Low noise

Axial, 0.25W - 0.4W

High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 33kΩ Thin Film Resistor 0.4W ±1% MBA02040C3302FC100
0.122 OMREach (In a Pack of 100) (ex VAT)
Vishay 33kΩ Metal Film Resistor 0.4W ±5% SFR2500003302JA500
0.023 OMREach (In a Pack of 50) (ex VAT)